Part Details for M3005AB1 by STMicroelectronics
Overview of M3005AB1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M3005AB1
M3005AB1 CAD Models
M3005AB1 Part Data Attributes:
|
M3005AB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M3005AB1
STMicroelectronics
INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.62 mm |
Alternate Parts for M3005AB1
This table gives cross-reference parts and alternative options found for M3005AB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3005AB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA3049P | IC INFRARED, RECEIVER IC, PDIP20, Remote Control IC | NXP Semiconductors | M3005AB1 vs SAA3049P |
UT912DL-S20-T | Transmitter/Receiver IC, Infrared, CMOS, PDSO20, LEAD FREE, SOP-20 | Unisonic Technologies Co Ltd | M3005AB1 vs UT912DL-S20-T |
NJU6014G(T2) | Transmitter IC, PDSO20, SOP-20 | New Japan Radio Co Ltd | M3005AB1 vs NJU6014G(T2) |
M708B1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | M3005AB1 vs M708B1 |
MC44107P | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | M3005AB1 vs MC44107P |
SAA3009P | IC INFRARED, RECEIVER IC, PDIP20, Remote Control IC | NXP Semiconductors | M3005AB1 vs SAA3009P |
PCA8521BP | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Remote Control IC | NXP Semiconductors | M3005AB1 vs PCA8521BP |
NJU6014G(T1) | Transmitter IC, PDSO20, SOP-20 | New Japan Radio Co Ltd | M3005AB1 vs NJU6014G(T1) |
TRF1410DWR | RF, RECEIVER IC, PDSO20 | Texas Instruments | M3005AB1 vs TRF1410DWR |
M3004AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | M3005AB1 vs M3004AB1 |