Part Details for M300-MC10605M1-0150L by Harwin
Overview of M300-MC10605M1-0150L by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M300-MC10605M1-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH0391
|
Newark | 3+3 Pos. Male Dil 18Awg Cable Assembly, 150Mm, Single-End, Jackscrews |Harwin M300-MC10605M1-0150L Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3100 / $31.8300 | Buy Now |
DISTI #
952-3991-ND
|
DigiKey | CBL ASS 3MM M 6POS DUAL 150MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
93 In Stock |
|
$19.8822 / $27.6600 | Buy Now |
DISTI #
855-M300MC1605M1150L
|
Mouser Electronics | Rectangular Cable Assemblies 3MM M/L CA 06 150MM 18AWG DIL RoHS: Compliant | 0 |
|
$20.4700 / $27.6600 | Order Now |
Part Details for M300-MC10605M1-0150L
M300-MC10605M1-0150L CAD Models
M300-MC10605M1-0150L Part Data Attributes:
|
M300-MC10605M1-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
M300-MC10605M1-0150L
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER): 10A | |
Body Breadth | 0.354 inch | |
Body Depth | 0.468 inch | |
Body Length | 1.192 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |