M300-2250396F2
Harwin
Description: Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal,

Overview of M300-2250396F2 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M30042040108X0PSAY Renesas Electronics Corporation Non-Volatile 4Mb High Performance MRAM, 3.0V
M30042040054X0PSAR Renesas Electronics Corporation Non-Volatile 4Mb High Performance MRAM, 3.0V
M30042040108X0IWAR Renesas Electronics Corporation Non-Volatile 4Mb High Performance MRAM, 3.0V

Price & Stock for M300-2250396F2 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 59Y7596
Newark Connector Housing, Rcpt, 3Pos, 3Mm, Product Range:M300 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:3Mm, For Use With:Harwin M300-0010045 & M300-0020045 Socket Crimp Contacts Rohs Compliant: Yes |Harwin M300-2250396F2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 228
  • 1 $6.6800
  • 10 $5.8600
  • 25 $5.2900
  • 100 $4.7300
  • 250 $4.4000
  • 500 $4.3000
  • 1,000 $4.1100
  • 1,500 $3.8600
$3.8600 / $6.6800 Buy Now
DISTI # 952-2528-ND
DigiKey CONN RCPT HSG 3POS 3.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk 1357
In Stock
  • 1 $6.5600
  • 10 $5.9350
  • 25 $5.6068
  • 50 $5.4702
  • 100 $5.1967
  • 250 $4.6496
  • 500 $4.3761
  • 1,000 $3.8291
  • 2,500 $3.6377
$3.6377 / $6.5600 Buy Now
DISTI # 855-M300-2250396F2
Mouser Electronics Headers & Wire Housings M300, 3MM, 3P 1R FML HSG W/JSCREW RoHS: Compliant 1615
  • 1 $6.1900
  • 10 $5.1800
  • 100 $4.9900
  • 250 $4.5200
  • 500 $4.3000
  • 1,000 $3.8200
$3.8200 / $6.1900 Buy Now
Onlinecomponents.com   RoHS: Compliant 2593 Partner Stock
  • 25 $3.2800
  • 64 $3.0400
$3.0400 / $3.2800 Buy Now
DISTI # 65735749
Verical Conn Housing F 3 POS 3mm Crimp ST Panel Mount 3 Terminal 1 Port Bulk/Loose RoHS: Compliant Min Qty: 25 Package Multiple: 1 Americas - 2593
  • 1 $2.5700
  • 64 $2.3900
$2.3900 / $2.5700 Buy Now
DISTI # M300-2250396F2
TTI Headers & Wire Housings M300, 3MM, 3P 1R FML HSG W/JSCREW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each Americas - 661
In Stock
  • 1 $6.1300
  • 10 $5.1300
  • 25 $5.0300
  • 50 $4.9300
  • 100 $4.8300
  • 500 $4.2600
  • 1,000 $3.7800
$3.7800 / $6.1300 Buy Now
DISTI # M3002250396F2-HAR
TME M300-2250396F2 Min Qty: 15 2593
  • 15 $2.8123
  • 64 $2.6093
$2.6093 / $2.8123 Buy Now
Powell Electronics M300 - 3mm Pitch - SIL Female Crimp Hous Min Qty: 115 166
  • 115 $4.5600
  • 500 $4.1300
  • 1,000 $3.6500
$3.6500 / $4.5600 Buy Now
DISTI # M300-2250396F2
Avnet Abacus M300 - 3mm Pitch - SIL Female Crimp Housing, with Hex Socket jackscrews, 3 contacts (Alt: M300-2250396F2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Abacus - 183
Buy Now
DISTI # C1S309600267854
Chip1Stop Connector Power 2593
  • 26 $3.1000
  • 64 $2.8700
$2.8700 / $3.1000 Buy Now
DISTI # C1S309600239541
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 15
  • 26 $3.1400
$3.1400 Buy Now
LCSC Housings (Wire To Board / Wire To Wire ) ROHS 7
  • 1 $5.5025
  • 10 $5.3741
  • 30 $5.2880
  • 100 $5.2018
$5.2018 / $5.5025 Buy Now

CAD Models for M300-2250396F2 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M300-2250396F2 by Harwin

M300-2250396F2
Harwin
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Harwin
Additional Feature
RATED CURRENT(POWER):10A, POLARIZED
Body Breadth
0.209 inch
Body Depth
0.478 inch
Body Length
0.839 inch
Body/Shell Style
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. M300-2250396F2
    Harwin
    Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal,
    VS

Related Parts for M300-2250396F2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M300-2250396F2 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M300-2250396F2 by Harwin

Select Manufacturer
Which Manufacturer of M300-2250396F2 would you like to use for your alert(s)?
  • Please alert me when M300-2250396F2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M300-2250396F2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M300-2250396F2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M300-2250396F2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M300-2250396F2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M300-2250396F2 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: