Part Details for M30-1300600 by Harwin
Results Overview of M30-1300600 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M30-1300600 Information
M30-1300600 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for M30-1300600
M30-1300600 CAD Models
M30-1300600 Part Data Attributes
|
M30-1300600
Harwin
Buy Now
Datasheet
|
Compare Parts:
M30-1300600
Harwin
Board Connector, 6 Contact(s), 1 Row(s), Female
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M30-1300600
This table gives cross-reference parts and alternative options found for M30-1300600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30-1300600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BL115086Z | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | M30-1300600 vs BL115086Z |
PS-6SD-S4T1-2 | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | M30-1300600 vs PS-6SD-S4T1-2 |
CE156F18-6-D | Panduit Corp | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | M30-1300600 vs CE156F18-6-D |
CE156F24-06 | ITW McMurdo Connectors | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, | M30-1300600 vs CE156F24-06 |
MK176Z | Fischer Elektronik GmbH & Co KG | $0.7139 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | M30-1300600 vs MK176Z |
CE156F20-06 | ITW McMurdo Connectors | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, | M30-1300600 vs CE156F20-06 |
CEP100F24-06 | ITW McMurdo Connectors | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, | M30-1300600 vs CEP100F24-06 |
2ESDV-06 | ABB Installation Products Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, | M30-1300600 vs 2ESDV-06 |
MKF9206-6-1-606 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal | M30-1300600 vs MKF9206-6-1-606 |
CT156F22-06 | ITW McMurdo Connectors | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, | M30-1300600 vs CT156F22-06 |