-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7205
|
Newark | Wire-Board Connector Female 2Pos, 1.25Mm, Product Range:M30-1 Series, Gender:-, Pitch Spacing:- Rohs Compliant: Yes |Harwin M30-1100200 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 | Buy Now |
DISTI #
952-1910-ND
|
DigiKey | CONN RCPT HSG 2POS 1.25MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1975 In Stock |
|
$0.2333 / $0.5000 | Buy Now |
DISTI #
855-M30-1100200
|
Mouser Electronics | Headers & Wire Housings 2 SIL CRIMP HOUSING RoHS: Compliant | 2897 |
|
$0.2060 / $0.5100 | Buy Now |
DISTI #
M30-1100200
|
Avnet Abacus | 1.25mm Pitch SIL Female Crimp Housing, 2 contacts (Alt: M30-1100200) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M30-1100200
Harwin
Buy Now
Datasheet
|
Compare Parts:
M30-1100200
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACTS: M30-1000046; M30-1010046 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.163 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |