Part Details for M3 20 KH10MC S100 by TR Fastenings
Overview of M3 20 KH10MC S100 by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | |
1206CS-100XJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for M3 20 KH10MC S100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8748
|
Newark | Screw Socket, Flat/Cskhex, Steel 10.9, Thread Size - Imperial:-, Thread Size - Metric:M3, Screw Length:20Mm, Fastener Plating:-, Fastener Material:Steel 10.9, Screw Head Style:Flat/Countersunk Hex Socket, Product Range:- Rohs Compliant: Yes |Tr Fastenings M3 20 KH10MC S100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 112 |
|
$8.8200 / $11.9600 | Buy Now |