There are no models available for this part yet.
Overview of M2SSK3-401225 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4012-251MEC | Coilcraft Inc | General Purpose Inductor, 0.25uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616 | |
XFL4012-251MEB | Coilcraft Inc | General Purpose Inductor, 0.25uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616 | |
XFL4012-251 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M2SSK3-401225 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71175928
|
RS | 2POS KEY SW 2NO-2NC 5-BLK HLDR | ABB M2SSK3-401225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.2400 / $86.3300 | RFQ |