Part Details for M2S150T-FC1152I by Microchip Technology Inc
Results Overview of M2S150T-FC1152I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S150T-FC1152I Information
M2S150T-FC1152I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2S150T-FC1152I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8629
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 146Kles 1152 Bga 35X35X2.90Mm Tray Rohs Compliant: Yes |Microchip M2S150T-FC1152I RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$446.2800 / $479.0800 | Buy Now |
DISTI #
M2S150T-FC1152I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 1152BGA Min Qty: 24 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$479.0825 | Buy Now |
DISTI #
M2S150T-FC1152I
|
Avnet Americas | SMARTFUSION2 - Trays (Alt: M2S150T-FC1152I) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$386.0493 / $444.6897 | Buy Now |
DISTI #
494-M2S150T-FC1152I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs RoHS: Not Compliant | 0 |
|
$479.0800 | Order Now |
DISTI #
M2S150T-FC1152I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs, BGA, Projected EOL: 2049-02-04 Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: South Korea |
|
$227.8200 / $479.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$417.1700 / $1,172.8100 | Buy Now |
|
NAC | M2S150T-FC1152I RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$407.2200 / $434.3700 | Buy Now |
DISTI #
M2S150T-FC1152I
|
EBV Elektronik | SMARTFUSION2 (Alt: M2S150T-FC1152I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$417.1700 / $1,172.8100 | Buy Now |
Part Details for M2S150T-FC1152I
M2S150T-FC1152I CAD Models
M2S150T-FC1152I Part Data Attributes
|
M2S150T-FC1152I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S150T-FC1152I
Microchip Technology Inc
Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-1152 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of Inputs | 574 | |
Number of Logic Cells | 146124 | |
Number of Outputs | 574 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for M2S150T-FC1152I
This table gives cross-reference parts and alternative options found for M2S150T-FC1152I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S150T-FC1152I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2S150T-FCG1152 | Microchip Technology Inc | $492.9009 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152 | M2S150T-FC1152I vs M2S150T-FCG1152 |
M2S150T-FCG1152I | Microchip Technology Inc | $554.5025 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152 | M2S150T-FC1152I vs M2S150T-FCG1152I |
M2S150-1FCG1152 | Microchip Technology Inc | $513.4263 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152 | M2S150T-FC1152I vs M2S150-1FCG1152 |
M2S150-1FCG1152I | Microchip Technology Inc | $575.0494 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152 | M2S150T-FC1152I vs M2S150-1FCG1152I |
M2S150-1FC1152 | Microchip Technology Inc | $513.4263 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152 | M2S150T-FC1152I vs M2S150-1FC1152 |
M2S150-1FC1152I | Microchip Technology Inc | $575.0494 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152 | M2S150T-FC1152I vs M2S150-1FC1152I |