M2S090TS-FG676
Description: Field Programmable Gate Array, 86316-Cell, CMOS, PBGA676

Overview of M2S090TS-FG676 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M2S090TS-FG676 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AJ8577
Newark Smartfusion2 Soc Fpga, Arm Cortex-M3, 86Kles 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip M2S090TS-FG676 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $312.2300
  • 50 $307.6900
  • 250 $299.0300
  • 500 $290.8400
$290.8400 / $312.2300 Buy Now
DISTI # M2S090TS-FG676-ND
DigiKey IC SOC CORTEX-M3 166MHZ 676FBGA Min Qty: 40 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 40 $312.2317
$312.2317 Buy Now
DISTI # M2S090TS-FG676
Avnet Americas SMARTFUSION2 - Trays (Alt: M2S090TS-FG676) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 1 $312.2300
  • 50 $307.6900
  • 250 $299.0300
  • 500 $290.8400
$290.8400 / $312.2300 Buy Now
DISTI # 494-M2S090TS-FG676
Mouser Electronics SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs RoHS: Not Compliant 0
  • 40 $312.2300
$312.2300 Order Now
DISTI # M2S090TS-FG676
Microchip Technology Inc SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $312.2300
  • 50 $307.6900
  • 250 $299.0300
  • 500 $290.8400
  • 1,000 $163.3200
  • 5,000 $148.4700
$148.4700 / $312.2300 Buy Now
Onlinecomponents.com   RoHS: Compliant 7 Factory Stock
  • 1 $840.7100
  • 10 $764.2800
  • 20 $403.3700
  • 30 $277.4100
  • 40 $271.8600
$271.8600 / $840.7100 Buy Now
NAC M2S090TS-FG676 RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray 0
  • 1 $303.2900
  • 100 $279.3400
  • 500 $265.3800
  • 800 $258.9000
$258.9000 / $303.2900 Buy Now
Master Electronics   RoHS: Compliant 7 Factory Stock
  • 1 $840.7100
  • 10 $764.2800
  • 20 $403.3700
  • 30 $277.4100
  • 40 $271.8600
$271.8600 / $840.7100 Buy Now

CAD Models for M2S090TS-FG676 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2S090TS-FG676 by Microchip Technology Inc

M2S090TS-FG676
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
FBGA-676
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Factory Lead Time
10 Weeks
JESD-30 Code
S-PBGA-B676
Length
27 mm
Moisture Sensitivity Level
3
Number of Inputs
425
Number of Logic Cells
86184
Number of Outputs
425
Number of Terminals
676
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
FPGA SOC
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
Want to compare parts?
  1. M2S090TS-FG676
    Microchip Technology Inc
    Field Programmable Gate Array, 86316-Cell, CMOS, PBGA676
    VS

Related Parts for M2S090TS-FG676

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2S090TS-FG676 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2S090TS-FG676 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of M2S090TS-FG676 would you like to use for your alert(s)?
  • Please alert me when M2S090TS-FG676 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2S090TS-FG676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2S090TS-FG676 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2S090TS-FG676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2S090TS-FG676.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2S090TS-FG676 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: