Datasheets
M2S090TS-1FCSG325I by:

Field Programmable Gate Array, 86316-Cell, CMOS, PBGA325

Part Details for M2S090TS-1FCSG325I by Microchip Technology Inc

Overview of M2S090TS-1FCSG325I by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M2S090TS-1FCSG325I

Part # Distributor Description Stock Price Buy
DISTI # 33AJ8580
Newark Smartfusion2 Soc Fpga, Arm Cortex-M3, 86Kles 325 Tfbga 11X13.5X1.16Mm Tray Rohs Compliant: Yes |Microchip M2S090TS-1FCSG325I RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $238.7600
  • 250 $232.0300
  • 500 $225.6700
$225.6700 / $238.7600 Buy Now
DISTI # M2S090TS-1FCSG325I-ND
DigiKey IC SOC CORTEX-M3 166MHZ 325BGA Min Qty: 176 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 176 $238.7613
$238.7613 Buy Now
DISTI # M2S090TS-1FCSG325I
Avnet Americas FPGA SmartFusion2 86184 Cells 166MHz 65nm Technology 1.2V 325-Pin F-BGA - Trays (Alt: M2S090TS-1FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 1 $242.2800
  • 50 $238.7600
  • 250 $232.0300
  • 500 $225.6700
$225.6700 / $242.2800 Buy Now
DISTI # 494-S090TS1FCSG325I
Mouser Electronics SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs RoHS: Compliant 0
  • 176 $238.7600
$238.7600 Order Now
DISTI # M2S090TS-1FCSG325I
Microchip Technology Inc SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes 34

Alternates Available
  • 1 $242.2800
  • 50 $238.7600
  • 250 $232.0300
  • 500 $225.6700
  • 1,000 $126.7200
  • 5,000 $115.2000
$115.2000 / $242.2800 Buy Now
Future Electronics ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 90K Logic Modules 1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray 0
Tray
  • 1 $245.7900
  • 3 $241.9400
  • 5 $240.1800
  • 10 $237.8000
  • 20 $234.0800
$234.0800 / $245.7900 Buy Now
Onlinecomponents.com   RoHS: Compliant 142 Factory Stock
  • 44 $612.8000
  • 88 $312.9900
  • 132 $213.0500
  • 176 $208.7900
$208.7900 / $612.8000 Buy Now
NAC M2S090TS-1FCSG325I RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray 0
  • 1 $235.3300
  • 100 $216.7500
  • 500 $205.9100
  • 800 $200.8900
$200.8900 / $235.3300 Buy Now
DISTI # M2S090TS-1FCSG325I
Avnet Silica FPGA SmartFusion2 86184 Cells 166MHz 65nm Technology 1.2V 325-Pin F-BGA (Alt: M2S090TS-1FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # M2S090TS-1FCSG325I
EBV Elektronik FPGA SmartFusion2 86184 Cells 166MHz 65nm Technology 1.2V 325-Pin F-BGA (Alt: M2S090TS-1FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 142 Factory Stock
  • 44 $612.8000
  • 88 $312.9900
  • 132 $213.0500
  • 176 $208.7900
$208.7900 / $612.8000 Buy Now

Part Details for M2S090TS-1FCSG325I

M2S090TS-1FCSG325I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M2S090TS-1FCSG325I Part Data Attributes

M2S090TS-1FCSG325I Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
M2S090TS-1FCSG325I Microchip Technology Inc Field Programmable Gate Array, 86316-Cell, CMOS, PBGA325
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description FBGA-325
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Factory Lead Time 8 Weeks
JESD-30 Code R-PBGA-B325
Length 13.5 mm
Moisture Sensitivity Level 3
Number of Inputs 180
Number of Logic Cells 86184
Number of Outputs 180
Number of Terminals 325
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA325,21X21,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FPGA SOC
Seated Height-Max 1.16 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 11 mm

M2S090TS-1FCSG325I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2S090TS-1FCSG325I by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2S090TS-1FCSG325I by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of M2S090TS-1FCSG325I would you like to use for your alert(s)?
  • Please alert me when M2S090TS-1FCSG325I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2S090TS-1FCSG325I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2S090TS-1FCSG325I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2S090TS-1FCSG325I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2S090TS-1FCSG325I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2S090TS-1FCSG325I by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: