Part Details for M2S060TS-VFG784 by Microchip Technology Inc
Overview of M2S060TS-VFG784 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S060TS-VFG784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3857
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 56.5Kles 784 Fbga 23X23X2.23Mm Tray Rohs Compliant: Yes |Microchip M2S060TS-VFG784 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.9800 / $190.4200 | Buy Now |
DISTI #
150-M2S060TS-VFG784-ND
|
DigiKey | M2S060TS-VFG784 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
60 In Stock |
|
$193.2100 | Buy Now |
DISTI #
M2S060TS-VFG784
|
Avnet Americas | FPGA SmartFusion2 Family 56520 Logic Units 56520 Cells 400MHz 1.2V 784-Pin FBGA Tray - Trays (Alt: M2S060TS-VFG784) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$179.9800 / $193.2100 | Buy Now |
DISTI #
494-M2S060TS-VFG784
|
Mouser Electronics | FPGA - Field Programmable Gate Array SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs RoHS: Compliant | 0 |
|
$193.2100 | Order Now |
DISTI #
M2S060TS-VFG784
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs, Projected EOL: 2049-01-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$91.8800 / $193.2100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 60 | 0 |
|
$218.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$168.2500 / $520.3000 | Buy Now |
|
NAC | M2S060TS-VFG784, 784 FBGA 23x23x2.23mm TRAY RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$160.2300 / $187.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$168.2500 / $520.3000 | Buy Now |