Part Details for M2S060-FCS325 by Microchip Technology Inc
Overview of M2S060-FCS325 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for M2S060-FCS325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8418
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 56.5Kles 325 Tfbga 11X11X1.01Mm Tray Rohs Compliant: Yes |Microchip M2S060-FCS325 RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2400 / $93.3700 | Buy Now |
DISTI #
M2S060-FCS325-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 325BGA Min Qty: 176 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$93.3703 | Buy Now |
DISTI #
M2S060-FCS325
|
Avnet Americas | SMARTFUSION2 - Trays (Alt: M2S060-FCS325) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$88.2400 / $94.7300 | Buy Now |
DISTI #
494-M2S060-FCS325
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs RoHS: Not Compliant | 0 |
|
$93.3700 | Order Now |
DISTI #
M2S060-FCS325
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$45.0600 / $94.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.6500 / $239.6400 | Buy Now |
|
NAC | M2S060-FCS325 RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$78.5600 / $92.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$81.6500 / $239.6400 | Buy Now |
Part Details for M2S060-FCS325
M2S060-FCS325 CAD Models
M2S060-FCS325 Part Data Attributes
|
M2S060-FCS325
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S060-FCS325
Microchip Technology Inc
Field Programmable Gate Array, 56520-Cell, CMOS, PBGA325
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-325 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Number of Inputs | 200 | |
Number of Logic Cells | 56520 | |
Number of Outputs | 200 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.01 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |