Part Details for M2S050TS-FCSG325I by Microchip Technology Inc
Overview of M2S050TS-FCSG325I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for M2S050TS-FCSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8383
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 56Kles 325 Tfbga 11X11X1.01Mm Tray Rohs Compliant: Yes |Microchip M2S050TS-FCSG325I RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.3400 / $140.0200 | Buy Now |
DISTI #
M2S050TS-FCSG325I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 325BGA Min Qty: 176 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$140.0207 | Buy Now |
DISTI #
M2S050TS-FCSG325I
|
Avnet Americas | SMARTFUSION2 - Trays (Alt: M2S050TS-FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$132.3400 / $142.0900 | Buy Now |
DISTI #
494-M2S050TSFCSG325I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs RoHS: Compliant | 0 |
|
$140.0200 | Order Now |
DISTI #
M2S050TS-FCSG325I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$67.5700 / $142.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 | 0 |
|
$161.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.4500 / $359.3900 | Buy Now |
|
NAC | M2S050TS-FCSG325I RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$117.8200 / $138.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$122.4500 / $359.3900 | Buy Now |
Part Details for M2S050TS-FCSG325I
M2S050TS-FCSG325I CAD Models
M2S050TS-FCSG325I Part Data Attributes
|
M2S050TS-FCSG325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S050TS-FCSG325I
Microchip Technology Inc
Field Programmable Gate Array, 56340-Cell, CMOS, PBGA325
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-325 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 200 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 200 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.01 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11 mm |