Part Details for M2S010T-1FGG484I by Microchip Technology Inc
Overview of M2S010T-1FGG484I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S010T-1FGG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8184
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 12Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2S010T-1FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9000 / $67.6100 | Buy Now |
DISTI #
M2S010T-1FGG484I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 484FBGA Min Qty: 60 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$68.6102 | Buy Now |
DISTI #
M2S010T-1FGG484I
|
Avnet Americas | FPGA SmartFusion2 12084 Cells 65nm Technology 1.2V 484-Pin FPBGA - Trays (Alt: M2S010T-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$63.9000 / $68.6100 | Buy Now |
DISTI #
494-M2S010T-1FGG484I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs RoHS: Compliant | 0 |
|
$68.6100 | Order Now |
DISTI #
M2S010T-1FGG484I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
650 Alternates Available |
|
$32.6200 / $68.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$77.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 818 Factory Stock |
|
$57.9000 / $158.5800 | Buy Now |
|
NAC | M2S010T-1FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$56.8800 / $66.6300 | Buy Now |
DISTI #
M2S010T-1FGG484I
|
Avnet Silica | FPGA SmartFusion2 12084 Cells 65nm Technology 1.2V 484-Pin FPBGA (Alt: M2S010T-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2S010T-1FGG484I
|
EBV Elektronik | FPGA SmartFusion2 12084 Cells 65nm Technology 1.2V 484-Pin FPBGA (Alt: M2S010T-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M2S010T-1FGG484I
M2S010T-1FGG484I CAD Models
M2S010T-1FGG484I Part Data Attributes
|
M2S010T-1FGG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S010T-1FGG484I
Microchip Technology Inc
Field Programmable Gate Array, 12084-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 233 | |
Number of Logic Cells | 12084 | |
Number of Outputs | 233 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm |