Part Details for M2S010S-1TQG144T2 by Microchip Technology Inc
Overview of M2S010S-1TQG144T2 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S010S-1TQG144T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-M2S010S-1TQG144T2-ND
|
DigiKey | M2S010S-1TQG144T2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 2 |
|
RFQ | ||
|
NAC | M2S010S-1TQG144T2 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for M2S010S-1TQG144T2
M2S010S-1TQG144T2 CAD Models
M2S010S-1TQG144T2 Part Data Attributes:
|
M2S010S-1TQG144T2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S010S-1TQG144T2
Microchip Technology Inc
Field Programmable Gate Array, 12084-Cell, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-144 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Inputs | 84 | |
Number of Logic Cells | 12084 | |
Number of Outputs | 84 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |