Part Details for M2S010-TQG144X417 by Microchip Technology Inc
Overview of M2S010-TQG144X417 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S010-TQG144X417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2S010-TQG144X417
|
Avnet Silica | FPGA SmartFusion2 Family 12084 Cells 166MHz 65nm Technology 1.2V 144-Pin TQFP (Alt: M2S010-TQG144X417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2S010-TQG144X417
|
EBV Elektronik | FPGA SmartFusion2 Family 12084 Cells 166MHz 65nm Technology 1.2V 144-Pin TQFP (Alt: M2S010-TQG144X417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |