Part Details for M2S010-TQG144I by Microchip Technology Inc
Overview of M2S010-TQG144I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S010-TQG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8327
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 12Kles 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip M2S010-TQG144I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5600 / $38.6900 | Buy Now |
DISTI #
1100-1353-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 144TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
575 In Stock |
|
$38.6902 / $39.2700 | Buy Now |
DISTI #
M2S010-TQG144I
|
Avnet Americas | FPGA SmartFusion2 12084 Cells 65nm Technology 1.2V 144-Pin TQFP - Trays (Alt: M2S010-TQG144I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$36.5600 / $39.2700 | Buy Now |
DISTI #
494-M2S010-TQG144I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs RoHS: Compliant | 1461 |
|
$38.6900 / $39.2700 | Buy Now |
DISTI #
M2S010-TQG144I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.6800 / $39.2700 | Buy Now |
|
Future Electronics | M2S010 Series 12084 LUTs 84 I/O 1.26 V Surface Mount FPGA - TQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$37.9400 / $38.3300 | Buy Now |
|
Onlinecomponents.com | FPGA SmartFusion2 Family 12084 Cells 65nm Technology 1.2V 144-Pin TQFP Tray |
20 In Stock |
|
$32.2900 / $39.8900 | Buy Now |
|
NAC | M2S010-TQG144I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$32.5600 / $38.1400 | Buy Now |
DISTI #
M2S010-TQG144I
|
Avnet Silica | FPGA SmartFusion2 12084 Cells 65nm Technology 1.2V 144-Pin TQFP (Alt: M2S010-TQG144I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2S010-TQG144I
|
EBV Elektronik | FPGA SmartFusion2 12084 Cells 65nm Technology 1.2V 144-Pin TQFP (Alt: M2S010-TQG144I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M2S010-TQG144I
M2S010-TQG144I CAD Models
M2S010-TQG144I Part Data Attributes:
|
M2S010-TQG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S010-TQG144I
Microchip Technology Inc
Field Programmable Gate Array, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 84 | |
Number of Logic Cells | 12084 | |
Number of Outputs | 84 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm |
Alternate Parts for M2S010-TQG144I
This table gives cross-reference parts and alternative options found for M2S010-TQG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S010-TQG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2S010-VQG144 | Field Programmable Gate Array, 12084-Cell, CMOS, PQFP144 | Microchip Technology Inc | M2S010-TQG144I vs M2S010-VQG144 |
M2S010-VQ144I | Field Programmable Gate Array, 12084-Cell, CMOS, PQFP144 | Microchip Technology Inc | M2S010-TQG144I vs M2S010-VQ144I |
M2S010-VQG144I | Field Programmable Gate Array, 12084-Cell, CMOS, PQFP144 | Microchip Technology Inc | M2S010-TQG144I vs M2S010-VQG144I |