Part Details for M2S005S-1VF400I by Microchip Technology Inc
Overview of M2S005S-1VF400I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S005S-1VF400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8323
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 6Kles 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip M2S005S-1VF400I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7000 / $29.3100 | Buy Now |
DISTI #
M2S005S-1VF400I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 400VFBGA Min Qty: 90 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.7301 | Buy Now |
DISTI #
M2S005S-1VF400I
|
Avnet Americas | FPGA SmartFusion2 Family 4956 Cells 65nm (CMOS) Technology 1.2V 400-Pin VF-BGA - Trays (Alt: M2S005S-1VF400I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$27.7000 / $29.7300 | Buy Now |
DISTI #
494-M2S005S-1VF400I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs RoHS: Not Compliant | 0 |
|
$29.3100 | Order Now |
DISTI #
M2S005S-1VF400I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.1300 / $29.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9000 / $51.4000 | Buy Now |
|
NAC | M2S005S-1VF400I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$24.6500 / $28.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.9000 / $51.4000 | Buy Now |
Part Details for M2S005S-1VF400I
M2S005S-1VF400I CAD Models
M2S005S-1VF400I Part Data Attributes
|
M2S005S-1VF400I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S005S-1VF400I
Microchip Technology Inc
Field Programmable Gate Array, PBGA400
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-400 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Number of Inputs | 171 | |
Number of Logic Cells | 6060 | |
Number of Outputs | 171 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for M2S005S-1VF400I
This table gives cross-reference parts and alternative options found for M2S005S-1VF400I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S005S-1VF400I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2S005-VF256 | Field Programmable Gate Array, 6060-Cell, CMOS, PBGA256 | Microchip Technology Inc | M2S005S-1VF400I vs M2S005-VF256 |