Part Details for M2R032-17-23060-B4 by Lovato Electric Inc
Overview of M2R032-17-23060-B4 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72306-040LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Non-Eject | |
72306-050LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject | |
72306-020LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), VTB, Type 123, 3.3V, 2.2mm s/o, Non-Eject |
Price & Stock for M2R032-17-23060-B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$612.2100 / $647.9800 | Buy Now |