Part Details for M2P03212024B4 by Lovato Electric Inc
Results Overview of M2P03212024B4 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2P03212024B4 Information
M2P03212024B4 by Lovato Electric Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2P03212024B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2P03212024B4
|
TME | Module: motor starter, 15kW, 24÷32A, for wall mounting, -25÷60°C Min Qty: 1 | 0 |
|
$218.8500 / $250.1100 | RFQ |