Part Details for M2GL150T-1FCV484 by Microchip Technology Inc
Overview of M2GL150T-1FCV484 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL150T-1FCV484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8141
|
Newark | Igloo2 Low Density Fpga, 146Kles 484 Bga 19X19X3.15Mm Tray Rohs Compliant: Yes |Microchip M2GL150T-1FCV484 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.4300 / $340.1100 | Buy Now |
DISTI #
M2GL150T-1FCV484-ND
|
DigiKey | IC FPGA 248 I/O 484BGA Min Qty: 84 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$344.6417 | Buy Now |
DISTI #
M2GL150T-1FCV484
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL150T-1FCV484) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$340.1100 / $369.2500 | Buy Now |
DISTI #
494-M2GL150T-1FCV484
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs RoHS: Not Compliant | 0 |
|
$344.6400 | Order Now |
DISTI #
M2GL150T-1FCV484
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 146KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$180.7500 / $369.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$327.6100 / $961.5500 | Buy Now |
|
NAC | M2GL150T-1FCV484 RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$315.2200 / $369.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$327.6100 / $961.5500 | Buy Now |
Part Details for M2GL150T-1FCV484
M2GL150T-1FCV484 CAD Models
M2GL150T-1FCV484 Part Data Attributes
|
M2GL150T-1FCV484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL150T-1FCV484
Microchip Technology Inc
Field Programmable Gate Array, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, VFBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of Inputs | 248 | |
Number of Outputs | 248 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.15 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19 mm |
Alternate Parts for M2GL150T-1FCV484
This table gives cross-reference parts and alternative options found for M2GL150T-1FCV484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL150T-1FCV484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL150T-1FCVG484 | Field Programmable Gate Array, PBGA484, 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-484 | Microsemi Corporation | M2GL150T-1FCV484 vs M2GL150T-1FCVG484 |
M2GL150T-1FCVG484 | Field Programmable Gate Array, PBGA484 | Microchip Technology Inc | M2GL150T-1FCV484 vs M2GL150T-1FCVG484 |