There are no models available for this part yet.
Overview of M2GL090T-1FGG676I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for M2GL090T-1FGG676I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ8065
|
Newark | Igloo2 Low Density Fpga, 86Kles 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL090T-1FGG676I RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.1500 / $266.8700 | Buy Now | |
DISTI #
M2GL090T-1FGG676I-ND
|
DigiKey | IC FPGA 425 I/O 676FBGA Min Qty: 40 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$266.8700 | Buy Now | |
DISTI #
M2GL090T-1FGG676I
|
Avnet Americas | FPGA IGLOO2 86184 Cells 65nm Technology 1.2V 676-Pin FPBGA - Trays (Alt: M2GL090T-1FGG676I) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$263.3700 / $285.9400 | Buy Now | |
DISTI #
494-M2GL090T1FGG676I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs RoHS: Compliant | 0 |
|
$266.8700 | Order Now | |
DISTI #
M2GL090T-1FGG676I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 86KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$139.9800 / $285.9400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$333.5900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$256.3000 / $792.5900 | Buy Now | ||
NAC | M2GL090T-1FGG676I RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$244.0900 / $285.9300 | Buy Now | ||
DISTI #
M2GL090T-1FGG676I
|
Avnet Silica | FPGA IGLOO2 86184 Cells 65nm Technology 1.2V 676-Pin FPBGA (Alt: M2GL090T-1FGG676I) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
M2GL090T-1FGG676I
|
EBV Elektronik | FPGA IGLOO2 86184 Cells 65nm Technology 1.2V 676-Pin FPBGA (Alt: M2GL090T-1FGG676I) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for M2GL090T-1FGG676I by Microchip Technology Inc
Part Data Attributes for M2GL090T-1FGG676I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-676
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Microchip
|
JESD-30 Code
|
S-PBGA-B676
|
Length
|
27 mm
|
Moisture Sensitivity Level
|
3
|
Number of Inputs
|
425
|
Number of Logic Cells
|
86316
|
Number of Outputs
|
425
|
Number of Terminals
|
676
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA676,26X26,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Packing Method
|
TRAY
|
Peak Reflow Temperature (Cel)
|
250
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.44 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
27 mm
|
Alternate Parts for M2GL090T-1FGG676I
This table gives cross-reference parts and alternative options found for M2GL090T-1FGG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL090T-1FGG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL090T-1FGG676I | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA676, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-676 | Microsemi Corporation | M2GL090T-1FGG676I vs M2GL090T-1FGG676I |
M2GL090T-1FG676I | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA676 | Microchip Technology Inc | M2GL090T-1FGG676I vs M2GL090T-1FG676I |