Datasheets
M2GL060TS-1FG676 by:

Field Programmable Gate Array, PBGA676

Part Details for M2GL060TS-1FG676 by Microchip Technology Inc

Overview of M2GL060TS-1FG676 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for M2GL060TS-1FG676

Part # Distributor Description Stock Price Buy
DISTI # 33AJ8015
Newark Igloo2 Low Density Fpga, 56.5Kles 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL060TS-1FG676 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $150.1300
  • 50 $148.1400
  • 100 $146.2300
  • 250 $142.5200
  • 500 $135.6500
$135.6500 / $150.1300 Buy Now
DISTI # M2GL060TS-1FG676-ND
DigiKey IC FPGA 387 I/O 676FBGA Min Qty: 40 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 40 $150.1308
$150.1308 Buy Now
DISTI # M2GL060TS-1FG676
Avnet Americas IGLOO 2 - Trays (Alt: M2GL060TS-1FG676) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 1 $160.8500
  • 5 $156.3900
  • 10 $152.1600
  • 25 $150.1300
  • 50 $148.1400
$148.1400 / $160.8500 Buy Now
DISTI # 494-M2GL060TS-1FG676
Mouser Electronics FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs RoHS: Not Compliant 0
  • 40 $150.1300
$150.1300 Order Now
DISTI # M2GL060TS-1FG676
Microchip Technology Inc IGLOO2 Low Density FPGA, 56.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $160.8500
  • 25 $150.1300
  • 50 $148.1400
  • 100 $146.2300
  • 250 $142.5200
  • 500 $135.6500
  • 1,000 $87.2800
  • 5,000 $78.7400
$78.7400 / $160.8500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $382.8400
  • 20 $202.6800
  • 30 $142.6300
  • 40 $139.7700
$139.7700 / $382.8400 Buy Now
NAC M2GL060TS-1FG676 RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray 0
  • 1 $160.8600
  • 100 $148.1600
  • 500 $140.7500
  • 800 $137.3200
$137.3200 / $160.8600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $382.8400
  • 20 $202.6800
  • 30 $142.6300
  • 40 $139.7700
$139.7700 / $382.8400 Buy Now

Part Details for M2GL060TS-1FG676

M2GL060TS-1FG676 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M2GL060TS-1FG676 Part Data Attributes

M2GL060TS-1FG676 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
M2GL060TS-1FG676 Microchip Technology Inc Field Programmable Gate Array, PBGA676
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 27 X 27 MM, 1 MM PITCH, FBGA-676
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 10 Weeks
JESD-30 Code S-PBGA-B676
JESD-609 Code e0
Length 27 mm
Moisture Sensitivity Level 3
Number of Inputs 387
Number of Outputs 387
Number of Terminals 676
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA676,26X26,40
Package Shape SQUARE
Package Style GRID ARRAY
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 27 mm

Alternate Parts for M2GL060TS-1FG676

This table gives cross-reference parts and alternative options found for M2GL060TS-1FG676. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL060TS-1FG676, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M2GL060TS-1FG676 Field Programmable Gate Array, PBGA676, 27 X 27 MM, 1 MM PITCH, FBGA-676 Microsemi Corporation M2GL060TS-1FG676 vs M2GL060TS-1FG676
Part Number Description Manufacturer Compare
M2GL060TS-1FG676 Field Programmable Gate Array, PBGA676, 27 X 27 MM, 1 MM PITCH, FBGA-676 Microsemi Corporation M2GL060TS-1FG676 vs M2GL060TS-1FG676

M2GL060TS-1FG676 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2GL060TS-1FG676 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2GL060TS-1FG676 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of M2GL060TS-1FG676 would you like to use for your alert(s)?
  • Please alert me when M2GL060TS-1FG676 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2GL060TS-1FG676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2GL060TS-1FG676 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2GL060TS-1FG676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2GL060TS-1FG676.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2GL060TS-1FG676 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: