Part Details for M2GL060T-FCSG325 by Microchip Technology Inc
Overview of M2GL060T-FCSG325 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for M2GL060T-FCSG325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7953
|
Newark | Igloo2 Low Density Fpga, 56.5Kles 325 Tfbga 11X11X1.01Mm Tray Rohs Compliant: Yes |Microchip M2GL060T-FCSG325 RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6100 / $83.6600 | Buy Now |
DISTI #
M2GL060T-FCSG325-ND
|
DigiKey | IC FPGA 200 I/O 324CSBGA Min Qty: 176 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$83.6603 | Buy Now |
DISTI #
M2GL060T-FCSG325
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL060T-FCSG325) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$84.7700 / $92.0300 | Buy Now |
DISTI #
494-M2GL060T-FCSG325
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs RoHS: Compliant | 0 |
|
$84.7700 | Order Now |
DISTI #
M2GL060T-FCSG325
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$45.0600 / $92.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 | 0 |
|
$107.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.6500 / $239.6400 | Buy Now |
|
NAC | M2GL060T-FCSG325 RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$78.5600 / $92.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$81.6500 / $239.6400 | Buy Now |
Part Details for M2GL060T-FCSG325
M2GL060T-FCSG325 CAD Models
M2GL060T-FCSG325 Part Data Attributes
|
M2GL060T-FCSG325
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL060T-FCSG325
Microchip Technology Inc
Field Programmable Gate Array, PBGA325
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 200 | |
Number of Outputs | 200 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.01 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |