Part Details for M2GL060-1FGG676 by Microchip Technology Inc
Overview of M2GL060-1FGG676 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for M2GL060-1FGG676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7943
|
Newark | Igloo2 Low Density Fpga, 56.5Kles 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL060-1FGG676 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.4300 / $123.3100 | Buy Now |
DISTI #
M2GL060-1FGG676-ND
|
DigiKey | IC FPGA 387 I/O 676FBGA Min Qty: 40 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$123.3100 | Buy Now |
DISTI #
M2GL060-1FGG676
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL060-1FGG676) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$121.7000 / $132.1200 | Buy Now |
DISTI #
494-M2GL060-1FGG676
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs RoHS: Compliant | 0 |
|
$123.3100 | Order Now |
DISTI #
M2GL060-1FGG676
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$64.6700 / $132.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$154.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.8000 / $314.4300 | Buy Now |
|
NAC | M2GL060-1FGG676 RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$112.7800 / $132.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$114.8000 / $314.4300 | Buy Now |
Part Details for M2GL060-1FGG676
M2GL060-1FGG676 CAD Models
M2GL060-1FGG676 Part Data Attributes
|
M2GL060-1FGG676
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL060-1FGG676
Microchip Technology Inc
Field Programmable Gate Array, PBGA676
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-676 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B676 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 387 | |
Number of Outputs | 387 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |