Part Details for M2GL025T-VFG256I by Microchip Technology Inc
Overview of M2GL025T-VFG256I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M2GL025T-VFG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7762
|
Newark | Igloo2 Low Density Fpga, 27.6Kles 256 Lfbga 14X14X1.56Mm Tray Rohs Compliant: Yes |Microchip M2GL025T-VFG256I RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4400 / $74.8300 | Buy Now |
DISTI #
M2GL025T-VFG256I-ND
|
DigiKey | IC FPGA 138 I/O 256FBGA Min Qty: 119 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$74.8305 | Buy Now |
DISTI #
M2GL025T-VFG256I
|
Avnet Americas | FPGA IGLOO2 27696 Cells 340MHz 65nm Technology 1.2V 256-Pin VBGA - Trays (Alt: M2GL025T-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$75.8200 / $82.3200 | Buy Now |
DISTI #
494-M2GL025T-VFG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs RoHS: Compliant | 0 |
|
$74.8300 | Order Now |
DISTI #
M2GL025T-VFG256I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 27.6KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$40.3000 / $82.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$96.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.1700 / $205.7000 | Buy Now |
|
NAC | M2GL025T-VFG256I RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$70.2700 / $82.3100 | Buy Now |
DISTI #
M2GL025T-VFG256I
|
Avnet Silica | (Alt: M2GL025T-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL025T-VFG256I
|
EBV Elektronik | (Alt: M2GL025T-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M2GL025T-VFG256I
M2GL025T-VFG256I CAD Models
M2GL025T-VFG256I Part Data Attributes
|
M2GL025T-VFG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL025T-VFG256I
Microchip Technology Inc
Field Programmable Gate Array, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 138 | |
Number of Logic Cells | 27696 | |
Number of Outputs | 138 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.56 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |