There are no models available for this part yet.
Overview of M2GL010TS-1FGG484I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for M2GL010TS-1FGG484I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ7714
|
Newark | Igloo2 Low Density Fpga, 12Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL010TS-1FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3200 / $61.5000 | Buy Now | |
DISTI #
M2GL010TS-1FGG484I-ND
|
DigiKey | IC FPGA 233 I/O 484FBGA Min Qty: 60 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$62.3202 | Buy Now | |
DISTI #
M2GL010TS-1FGG484I
|
Avnet Americas | ACLM2GL010TS-1FGG484I - Trays (Alt: M2GL010TS-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$61.5000 / $66.7800 | Buy Now | |
DISTI #
494-GL010TS1FGG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs RoHS: Compliant | 0 |
|
$60.7000 / $62.3200 | Order Now | |
DISTI #
M2GL010TS-1FGG484I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 12KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$32.6900 / $66.7800 | Buy Now | |
Future Electronics | Integrated Circuits (ICs) Embedded - FPGAs (Field Programmable Gate Array) RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$60.3000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.0300 / $158.9500 | Buy Now | ||
NAC | M2GL010TS-1FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$57.0100 / $66.7900 | Buy Now | ||
DISTI #
M2GL010TS-1FGG484I
|
Avnet Silica | ACLM2GL010TS-1FGG484I (Alt: M2GL010TS-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
M2GL010TS-1FGG484I
|
EBV Elektronik | ACLM2GL010TS-1FGG484I (Alt: M2GL010TS-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for M2GL010TS-1FGG484I by Microchip Technology Inc
Part Data Attributes for M2GL010TS-1FGG484I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
JESD-30 Code
|
S-PBGA-B484
|
Length
|
23 mm
|
Moisture Sensitivity Level
|
3
|
Number of Inputs
|
233
|
Number of Logic Cells
|
12084
|
Number of Outputs
|
233
|
Number of Terminals
|
484
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA484,22X22,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Packing Method
|
TRAY
|
Peak Reflow Temperature (Cel)
|
250
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.44 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
23 mm
|