Part Details for M2GL010TS-1FGG484 by Microchip Technology Inc
Overview of M2GL010TS-1FGG484 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M2GL010TS-1FGG484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7713
|
Newark | Igloo2 Low Density Fpga, 12Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL010TS-1FGG484 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8700 / $55.5600 | Buy Now |
DISTI #
M2GL010TS-1FGG484-ND
|
DigiKey | IC FPGA 233 I/O 484FBGA Min Qty: 60 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.3002 | Buy Now |
DISTI #
M2GL010TS-1FGG484
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL010TS-1FGG484) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$55.5600 / $60.3100 | Buy Now |
DISTI #
494-M2GL010TS1FGG484
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs RoHS: Compliant | 0 |
|
$54.8400 / $56.3000 | Order Now |
DISTI #
M2GL010TS-1FGG484
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 12KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$29.5300 / $60.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$70.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 28 Factory Stock |
|
$52.4200 / $143.5800 | Buy Now |
|
NAC | M2GL010TS-1FGG484 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$51.5000 / $60.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 28 Factory Stock |
|
$52.4200 / $143.5800 | Buy Now |
Part Details for M2GL010TS-1FGG484
M2GL010TS-1FGG484 CAD Models
M2GL010TS-1FGG484 Part Data Attributes
|
M2GL010TS-1FGG484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL010TS-1FGG484
Microchip Technology Inc
Field Programmable Gate Array, 12084-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 233 | |
Number of Logic Cells | 12084 | |
Number of Outputs | 233 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for M2GL010TS-1FGG484
This table gives cross-reference parts and alternative options found for M2GL010TS-1FGG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL010TS-1FGG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL010TS-1FG484 | Field Programmable Gate Array, 12084-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Microsemi Corporation | M2GL010TS-1FGG484 vs M2GL010TS-1FG484 |