Part Details for M2GL010S-TQG144 by Microchip Technology Inc
Overview of M2GL010S-TQG144 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for M2GL010S-TQG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8233
|
Newark | Igloo2 Low Density Fpga, 12Kles 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip M2GL010S-TQG144 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3900 / $31.0000 | Buy Now |
DISTI #
M2GL010S-TQG144-ND
|
DigiKey | IC FPGA 84 I/O 144TQFP Min Qty: 60 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.4202 | Buy Now |
DISTI #
M2GL010S-TQG144
|
Avnet Americas | FPGA IGLOO2 Family 12084 Cells 1.2V 144-Pin TQFP - Trays (Alt: M2GL010S-TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$31.0000 / $33.6500 | Buy Now |
DISTI #
494-M2GL010S-TQG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs RoHS: Compliant | 0 |
|
$30.6000 / $31.4200 | Order Now |
DISTI #
M2GL010S-TQG144
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 12KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.4900 / $33.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$39.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.2500 / $61.2600 | Buy Now | |
|
NAC | M2GL010S-TQG144 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$28.7300 / $33.6600 | Buy Now |
|
Master Electronics | 0 |
|
$29.2500 / $61.2600 | Buy Now |
Part Details for M2GL010S-TQG144
M2GL010S-TQG144 CAD Models
M2GL010S-TQG144 Part Data Attributes:
|
M2GL010S-TQG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL010S-TQG144
Microchip Technology Inc
Field Programmable Gate Array, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |