Part Details for M2GL005S-1VF256 by Microchip Technology Inc
Overview of M2GL005S-1VF256 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M2GL005S-1VF256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8203
|
Newark | Igloo2 Low Density Fpga, 6Kles 256 Lfbga 14X14X1.56Mm Tray Rohs Compliant: Yes |Microchip M2GL005S-1VF256 RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0600 / $19.4800 | Buy Now |
DISTI #
M2GL005S-1VF256-ND
|
DigiKey | IC FPGA 161 I/O 256FBGA Min Qty: 119 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.4801 | Buy Now |
DISTI #
M2GL005S-1VF256
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL005S-1VF256) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$19.7400 / $21.4200 | Buy Now |
DISTI #
494-M2GL005S-1VF256
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs RoHS: Not Compliant | 0 |
|
$19.4800 | Order Now |
DISTI #
M2GL005S-1VF256
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 6KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4900 / $21.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4500 / $38.6500 | Buy Now |
|
NAC | M2GL005S-1VF256 RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$18.2800 / $21.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.4500 / $38.6500 | Buy Now |
Part Details for M2GL005S-1VF256
M2GL005S-1VF256 CAD Models
M2GL005S-1VF256 Part Data Attributes
|
M2GL005S-1VF256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL005S-1VF256
Microchip Technology Inc
Field Programmable Gate Array, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, VFBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
Length | 14 mm | |
Number of Inputs | 161 | |
Number of Outputs | 161 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.56 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for M2GL005S-1VF256
This table gives cross-reference parts and alternative options found for M2GL005S-1VF256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL005S-1VF256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL005S-1VFG256 | Field Programmable Gate Array, PBGA256 | Microchip Technology Inc | M2GL005S-1VF256 vs M2GL005S-1VFG256 |