Part Details for M2GL005-TQG144 by Microchip Technology Inc
Overview of M2GL005-TQG144 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL005-TQG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0587
|
Newark | Igloo2 Low Density Fpga, 6Kles 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip M2GL005-TQG144 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 / $12.6100 | Buy Now |
DISTI #
1100-1318-ND
|
DigiKey | IC FPGA 84 I/O 144TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
499 In Stock |
|
$12.4400 / $13.6800 | Buy Now |
DISTI #
M2GL005-TQG144
|
Avnet Americas | FPGA IGLOO2 6060 Cells 65nm Technology 1.2V 144-Pin TQFP - Trays (Alt: M2GL005-TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$12.6100 / $13.6800 | Buy Now |
DISTI #
494-M2GL005-TQG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs RoHS: Compliant | 3457 |
|
$12.0800 / $13.1700 | Buy Now |
DISTI #
M2GL005-TQG144
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 6KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6900 / $13.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$15.9700 | Buy Now |
|
Onlinecomponents.com | FPGA IGLOO2 6060 Cells 65nm Technology 1.2V 144-Pin TQFP |
60 In Stock |
|
$11.4100 / $14.5300 | Buy Now |
|
NAC | M2GL005-TQG144 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$11.6800 / $14.0900 | Buy Now |
DISTI #
M2GL005-TQG144
|
Avnet Silica | FPGA IGLOO2 6060 Cells 65nm Technology 1.2V 144-Pin TQFP (Alt: M2GL005-TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL005-TQG144
|
EBV Elektronik | FPGA IGLOO2 6060 Cells 65nm Technology 1.2V 144-Pin TQFP (Alt: M2GL005-TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M2GL005-TQG144
M2GL005-TQG144 CAD Models
M2GL005-TQG144 Part Data Attributes:
|
M2GL005-TQG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL005-TQG144
Microchip Technology Inc
Field Programmable Gate Array, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |