Part Details for M2GL005-1VF400I by Microchip Technology Inc
Results Overview of M2GL005-1VF400I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL005-1VF400I Information
M2GL005-1VF400I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL005-1VF400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8179
|
Newark | Igloo2 Low Density Fpga, 6Kles 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip M2GL005-1V... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3000 / $19.9900 | Buy Now |
DISTI #
M2GL005-1VF400I-ND
|
DigiKey | IC FPGA 169 I/O 400VFBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.2701 | Buy Now |
DISTI #
M2GL005-1VF400I
|
Avnet Americas | IGLOO2 FPGA, GPIO, 5G SERDES, PCI EXPRESS - Trays (Alt: M2GL005-1VF400I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.7723 / $18.9875 | Buy Now |
DISTI #
494-M2GL005-1VF400I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs RoHS: Not Compliant | 0 |
|
$19.7400 | Order Now |
DISTI #
M2GL005-1VF400I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 6KLEs, LFBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: 3A991.d RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
30 Alternates Available |
|
$10.6300 / $21.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 30 Factory Stock |
|
$18.7200 / $38.6400 | Buy Now |
|
NAC | M2GL005-1VF400I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$18.5200 / $21.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 30 Factory Stock |
|
$18.7200 / $38.6400 | Buy Now |
Part Details for M2GL005-1VF400I
M2GL005-1VF400I CAD Models
M2GL005-1VF400I Part Data Attributes
|
M2GL005-1VF400I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL005-1VF400I
Microchip Technology Inc
Field Programmable Gate Array, 6060-Cell, PBGA400
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-400 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Number of Inputs | 171 | |
Number of Logic Cells | 6060 | |
Number of Outputs | 171 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
M2GL005-1VF400I Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout and thermal management guide in their application note AN2204. It's essential to follow these guidelines to ensure proper heat dissipation and minimize thermal-related issues.
-
The M2GL005-1VF400I has various low-power modes, such as Sleep, Deep Sleep, and Hibernate. Refer to the Microchip XC16 compiler documentation and the device's datasheet for specific configuration and programming details.
-
The M2GL005-1VF400I's ADC has limitations on conversion speed, resolution, and input impedance. Ensure you understand these limitations and consider using external ADCs or signal conditioning circuits if necessary.
-
Yes, the M2GL005-1VF400I can be used with an external crystal oscillator. However, you'll need to configure the device's clock settings and ensure the oscillator meets the device's specifications.
-
Microchip provides a Secure Boot and Secure Firmware Update guide in their application note AN2205. This guide outlines the necessary steps and considerations for implementing secure boot and firmware updates on the M2GL005-1VF400I.