Part Details for M2E052-BF88-59 by ebm-papst
Overview of M2E052-BF88-59 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2E052-BF88-59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M9666
|
Newark | Ac Motor |Ebm-Papst M2E052-BF88-59 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5912-M2E052-BF88-59
|
Mouser Electronics | AC, DC & Servo Motors AC Motor, 115VAC, 60Hz, Clockwise Rotation RoHS: Compliant | 8 |
|
$122.3200 / $134.3100 | Buy Now |
|
Neutron USA | Blowers AC Motor CW Rotation Voltage: 1-115V 60Hz | 8 |
|
$426.4500 | Buy Now |
Part Details for M2E052-BF88-59
M2E052-BF88-59 CAD Models
M2E052-BF88-59 Part Data Attributes
|
M2E052-BF88-59
ebm-papst
Buy Now
|
Compare Parts:
M2E052-BF88-59
ebm-papst
|
Samacsys Manufacturer | ebm-papst |