Part Details for M2DM15CA200DO1CE by Cornell Dubilier Electronics Inc
Overview of M2DM15CA200DO1CE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2DM15CA200DO1CE
M2DM15CA200DO1CE CAD Models
M2DM15CA200DO1CE Part Data Attributes
|
M2DM15CA200DO1CE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M2DM15CA200DO1CE
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -/+200ppm/Cel TC, 0.00002uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DM15 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 6 mm |
Alternate Parts for M2DM15CA200DO1CE
This table gives cross-reference parts and alternative options found for M2DM15CA200DO1CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2DM15CA200DO1CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2DM19CA200DO1CRH | Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -/+200ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | M2DM15CA200DO1CE vs M2DM19CA200DO1CRH |
HRDM20CA200DO1CRH | Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -/+200ppm/Cel TC, 0.00002uF | Cornell Dubilier Electronics Inc | M2DM15CA200DO1CE vs HRDM20CA200DO1CRH |
HRDM20CA200DO1CE | Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -/+200ppm/Cel TC, 0.00002uF | Cornell Dubilier Electronics Inc | M2DM15CA200DO1CE vs HRDM20CA200DO1CE |
M2DM20CA200DO1CRH | Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -/+200ppm/Cel TC, 0.00002uF | Cornell Dubilier Electronics Inc | M2DM15CA200DO1CE vs M2DM20CA200DO1CRH |
DM15CA200DO1CRT | Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -/+200ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | M2DM15CA200DO1CE vs DM15CA200DO1CRT |
HRDM15CA200DO1CRH | Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -/+200ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | M2DM15CA200DO1CE vs HRDM15CA200DO1CRH |
HRDM15CA200DO1CRT | Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -/+200ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | M2DM15CA200DO1CE vs HRDM15CA200DO1CRT |
M2DM19CA200DO4CR | Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -/+200ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | M2DM15CA200DO1CE vs M2DM19CA200DO4CR |
HRDM15CA200DO1CE | Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -/+200ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | M2DM15CA200DO1CE vs HRDM15CA200DO1CE |
HRDM19CA200DO1CRH | Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -/+200ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | M2DM15CA200DO1CE vs HRDM19CA200DO1CRH |