Part Details for M2D2025 by Synergy Microwave Corp
Overview of M2D2025 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2D2025
M2D2025 CAD Models
M2D2025 Part Data Attributes
|
M2D2025
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
M2D2025
Synergy Microwave Corp
Splitter, 2000MHz Min, 2550MHz Max, 1dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 2550 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.4 |