Part Details for M2CF240GXACTT-030Z by Xmore Industrial
Overview of M2CF240GXACTT-030Z by Xmore Industrial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
2SJ603(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -25A 48Mohm Mp-25Z/To-220Smd | |
ZLED7030ZI1R | Renesas Electronics Corporation | High Current 40V LED Driver with Switch Dimming |
Price & Stock for M2CF240GXACTT-030Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GLYN GmbH & Co. KG | M.2 2280, 240GB, PCIe 4x4, 3D TLC, 0øC to 70øC | 2 |
|
RFQ |