Part Details for M2BJBH24ED by OMRON Corporation
Overview of M2BJBH24ED by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2BJBH24ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2BJBH24ED
|
Avnet Americas | BUZZER - Bulk (Alt: M2BJBH24ED) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.7692 / $112.2156 | Buy Now |
DISTI #
66044483
|
Verical | Audio Buzzer 12VDC/12VAC 24VDC/24VAC 50DCmA 70dB 2500Hz to 3500Hz Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 3 |
|
$140.2050 / $167.3360 | Buy Now |