Part Details for M2B15AA5A30 by NKK Switches
Overview of M2B15AA5A30 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2B15AA5A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2B15AA5A30-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3150 / $8.0700 | Buy Now |
DISTI #
633-M2B15AA5A30
|
Mouser Electronics | Pushbutton Switches SPDT ON(ON) RIGHT ANGLE PC 1A & .4VA RoHS: Compliant | 0 |
|
$5.2400 | Order Now |
DISTI #
71047689
|
RS | Switch, Mini P/B, Sealed, SPDT, ON-(ON),.282" Plunger, No Cap,1A,125VAC,.150 R/A PC | NKK Switches M2B15AA5A30 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1600 / $5.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$5.2600 | Buy Now |