Part Details for M29W800DB90N6T by STMicroelectronics
Results Overview of M29W800DB90N6T by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W800DB90N6T Information
M29W800DB90N6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W800DB90N6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1490 |
|
RFQ |
Part Details for M29W800DB90N6T
M29W800DB90N6T CAD Models
M29W800DB90N6T Part Data Attributes
|
M29W800DB90N6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W800DB90N6T
STMicroelectronics
512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W800DB90N6T
This table gives cross-reference parts and alternative options found for M29W800DB90N6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DB90N6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT28F800B3WP-9BET | Micron Technology Inc | Check for Price | Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 | M29W800DB90N6T vs MT28F800B3WP-9BET |
M29W800DT90N1 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800DB90N6T vs M29W800DT90N1 |
MX29LV800CBTC-90 | Macronix International Co Ltd | Check for Price | Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | M29W800DB90N6T vs MX29LV800CBTC-90 |
M28W800CB90N6 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800DB90N6T vs M28W800CB90N6 |
AM29LV800DB-90EF | AMD | Check for Price | Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | M29W800DB90N6T vs AM29LV800DB-90EF |
AM29LV800BB-90EI | AMD | Check for Price | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | M29W800DB90N6T vs AM29LV800BB-90EI |
M29W800DB90N1T | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800DB90N6T vs M29W800DB90N1T |
M29W800DB90N6T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for M29W800DB90N6T is 2.7V to 3.6V, with a typical voltage of 3.3V.
-
During power-up, HOLD# should be kept high until the power supply has reached the minimum operating voltage (2.7V). During power-down, HOLD# should be kept low to prevent any unwanted writes or erases.
-
The WP# (Write Protect) pin is used to prevent accidental writes or erases. When WP# is low, the device is in write-protect mode, and any write or erase operations are inhibited. When WP# is high, the device is in normal operation mode.
-
The optimal clock frequency depends on the specific application and system requirements. The M29W800DB90N6T can operate up to 90 MHz, but it's recommended to start with a lower frequency (e.g., 20 MHz) and adjust as needed to ensure reliable operation and minimize power consumption.
-
The M29W800DB90N6T has a minimum of 100,000 erase cycles per sector, with a total of 8,192 sectors. This means the device can withstand a minimum of 819,200,000 erase cycles (100,000 cycles/sector * 8,192 sectors).