Memory
M29W800B-150N1R
STMicroelectronics
Description: 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48

Overview of M29W800B-150N1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W800B-150N1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W800B-150N1R by STMicroelectronics

M29W800B-150N1R
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
16
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29W800B-150N1R
    STMicroelectronics
    1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48
    VS

Alternate Parts for M29W800B-150N1R

This table gives cross-reference parts and alternative options found for M29W800B-150N1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800B-150N1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL800B-150FI Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion M29W800B-150N1R vs AM29DL800B-150FI
M29W800B-150N5R 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics M29W800B-150N1R vs M29W800B-150N5R
M29W800B-150N5RTR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics M29W800B-150N1R vs M29W800B-150N5RTR
AM29DL800B-150FE Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion M29W800B-150N1R vs AM29DL800B-150FE
UPD29F800LGX-B15B-MKH Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 NEC Electronics Group M29W800B-150N1R vs UPD29F800LGX-B15B-MKH
M29W800B-150N1RTR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics M29W800B-150N1R vs M29W800B-150N1RTR
M29W800B-150N6R 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics M29W800B-150N1R vs M29W800B-150N6R
Part Number Description Manufacturer Compare
AM29DL800B-150FK Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion M29W800B-150N1R vs AM29DL800B-150FK
AM29DL800B-150EEB Flash, 1MX8, 150ns, PDSO48, TSOP-48 Spansion M29W800B-150N1R vs AM29DL800B-150EEB
M29W800B-150N1RTR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics M29W800B-150N1R vs M29W800B-150N1RTR
M29R800B-150N6TR Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M29W800B-150N1R vs M29R800B-150N6TR
UPD29F800LGX-B15B-MKH Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 NEC Electronics Group M29W800B-150N1R vs UPD29F800LGX-B15B-MKH
M29W800B-150N6R 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics M29W800B-150N1R vs M29W800B-150N6R
M29W800B-150N6 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M29W800B-150N1R vs M29W800B-150N6
M29R800B-150N1TR Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M29W800B-150N1R vs M29R800B-150N1TR
KM28U800T-B15 Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor M29W800B-150N1R vs KM28U800T-B15
M29R800B-150N5TR Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M29W800B-150N1R vs M29R800B-150N5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W800B-150N1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W800B-150N1R by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W800B-150N1R would you like to use for your alert(s)?
  • Please alert me when M29W800B-150N1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W800B-150N1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W800B-150N1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W800B-150N1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W800B-150N1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W800B-150N1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: