Part Details for M29W800B-100M5R by STMicroelectronics
Results Overview of M29W800B-100M5R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W800B-100M5R Information
M29W800B-100M5R by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W800B-100M5R
M29W800B-100M5R CAD Models
M29W800B-100M5R Part Data Attributes
|
M29W800B-100M5R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W800B-100M5R
STMicroelectronics
1MX8 FLASH 3V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29W800B-100M5R
This table gives cross-reference parts and alternative options found for M29W800B-100M5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800B-100M5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W800B-100M5 | STMicroelectronics | Check for Price | 1MX8 FLASH 3V PROM, 100ns, PDSO44, SO-44 | M29W800B-100M5R vs M29W800B-100M5 |
TMS28F800EB70BDBJQ | Texas Instruments | Check for Price | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | M29W800B-100M5R vs TMS28F800EB70BDBJQ |
TMS28F800AEB-70CDBJQ | Texas Instruments | Check for Price | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | M29W800B-100M5R vs TMS28F800AEB-70CDBJQ |
AM29DL800B-100SC | Spansion | Check for Price | Flash, 1MX8, 100ns, PDSO44, SOP-44 | M29W800B-100M5R vs AM29DL800B-100SC |
TMS28F800AVB-100CDBJE | Texas Instruments | Check for Price | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | M29W800B-100M5R vs TMS28F800AVB-100CDBJE |
TMS28F800AVB70BDBJE | Texas Instruments | Check for Price | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | M29W800B-100M5R vs TMS28F800AVB70BDBJE |
TMS28F800AVB-100BDBJL | Texas Instruments | Check for Price | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | M29W800B-100M5R vs TMS28F800AVB-100BDBJL |