Part Details for M29W800B-100M1TR by STMicroelectronics
Overview of M29W800B-100M1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W800B-100M1TR
M29W800B-100M1TR CAD Models
M29W800B-100M1TR Part Data Attributes
|
M29W800B-100M1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W800B-100M1TR
STMicroelectronics
1MX8 FLASH 3V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.62 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29W800B-100M1TR
This table gives cross-reference parts and alternative options found for M29W800B-100M1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800B-100M1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29R800B-100M6TR | Flash, 1MX8, 100ns, PDSO44, SO-44 | Numonyx Memory Solutions | M29W800B-100M1TR vs M29R800B-100M6TR |
M29W800B-100M6R | 1MX8 FLASH 3V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29W800B-100M1TR vs M29W800B-100M6R |
M29W800B-100M1 | 1MX8 FLASH 3V PROM, 100ns, PDSO44, SO-44 | STMicroelectronics | M29W800B-100M1TR vs M29W800B-100M1 |
TMS28F800EB70BDBJE | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | M29W800B-100M1TR vs TMS28F800EB70BDBJE |
TMS28F800VB10BDBJL | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | M29W800B-100M1TR vs TMS28F800VB10BDBJL |
TMS28F800AVB-100BDBJQ | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M29W800B-100M1TR vs TMS28F800AVB-100BDBJQ |
M29R800B-100M6 | Flash, 1MX8, 100ns, PDSO44, SO-44 | Numonyx Memory Solutions | M29W800B-100M1TR vs M29R800B-100M6 |
TMS28F800VB10CDBJE | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | M29W800B-100M1TR vs TMS28F800VB10CDBJE |
AM29DL800B-100SD | Flash, 1MX8, 100ns, PDSO44, SOP-44 | Spansion | M29W800B-100M1TR vs AM29DL800B-100SD |
TMS28F800AEB-70CDBJE | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M29W800B-100M1TR vs TMS28F800AEB-70CDBJE |