Part Details for M29W800AT100M6T by STMicroelectronics
Results Overview of M29W800AT100M6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W800AT100M6T Information
M29W800AT100M6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W800AT100M6T
M29W800AT100M6T CAD Models
M29W800AT100M6T Part Data Attributes
|
M29W800AT100M6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W800AT100M6T
STMicroelectronics
512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29W800AT100M6T
This table gives cross-reference parts and alternative options found for M29W800AT100M6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800AT100M6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W800AB100M6 | STMicroelectronics | Check for Price | 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W800AT100M6T vs M29W800AB100M6 |
M29W800AT100M5 | STMicroelectronics | Check for Price | 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W800AT100M6T vs M29W800AT100M5 |
M29W800AT100M6 | STMicroelectronics | Check for Price | 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W800AT100M6T vs M29W800AT100M6 |
M29W800AB100M1T | STMicroelectronics | Check for Price | 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W800AT100M6T vs M29W800AB100M1T |
M29W800AT100M1 | STMicroelectronics | Check for Price | 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W800AT100M6T vs M29W800AT100M1 |
M29W800AB100M1 | STMicroelectronics | Check for Price | 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W800AT100M6T vs M29W800AB100M1 |
M29W800AB100M5T | STMicroelectronics | Check for Price | 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W800AT100M6T vs M29W800AB100M5T |