Memory
M29W800AB100M1
Description: 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44

Overview of M29W800AB100M1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W800AB100M1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W800AB100M1 by STMicroelectronics

M29W800AB100M1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. M29W800AB100M1
    STMicroelectronics
    512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
    VS

Alternate Parts for M29W800AB100M1

This table gives cross-reference parts and alternative options found for M29W800AB100M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800AB100M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800AT100M5 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800AB100M1 vs M29W800AT100M5
M29W800AB100M5T 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800AB100M1 vs M29W800AB100M5T
M29W800AB100M5 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800AB100M1 vs M29W800AB100M5
M29W800AT100M1T 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800AB100M1 vs M29W800AT100M1T
M29W800AT100M6T 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800AB100M1 vs M29W800AT100M6T
M29W800AB100M6 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800AB100M1 vs M29W800AB100M6
M29W800AB100M1T 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800AB100M1 vs M29W800AB100M1T
M29W800AT100M1 512KX16 FLASH 2.7V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800AB100M1 vs M29W800AT100M1
Part Number Description Manufacturer Compare
M29F800AT90M1T 512KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W800AB100M1 vs M29F800AT90M1T
AM29LV800BT-90SI Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 AMD M29W800AB100M1 vs AM29LV800BT-90SI
MBM29F800TA-90PF Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited M29W800AB100M1 vs MBM29F800TA-90PF
AM29LV800BB70SIB Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29W800AB100M1 vs AM29LV800BB70SIB
AM29LV800BT120SF 512KX16 FLASH 3V PROM, 120ns, PDSO44, MO-180AA, SOP-44 Spansion M29W800AB100M1 vs AM29LV800BT120SF
AM29LV800BB70RSK 512KX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 Spansion M29W800AB100M1 vs AM29LV800BB70RSK
M29F800DB90M1E 512KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29W800AB100M1 vs M29F800DB90M1E
AM29F800BT-150SI Flash, 512KX16, 150ns, PDSO44, MO-180AA, SOP-44 AMD M29W800AB100M1 vs AM29F800BT-150SI
AM29DL800BT70SI Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29W800AB100M1 vs AM29DL800BT70SI
AM29LV800BB80SE 512KX16 FLASH 3V PROM, 80ns, PDSO44, MO-180AA, SOP-44 Spansion M29W800AB100M1 vs AM29LV800BB80SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W800AB100M1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W800AB100M1 by STMicroelectronics

  • Please alert me when M29W800AB100M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29W800AB100M1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W800AB100M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29W800AB100M1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W800AB100M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W800AB100M1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: