Memory
M29W641DU90ZA6T
STMicroelectronics
Description: 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63

Overview of M29W641DU90ZA6T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W641DU90ZA6T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W641DU90ZA6T by STMicroelectronics

M29W641DU90ZA6T
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
7 X 11 MM, 0.80 MM PITCH, TFBGA-63
Pin Count
63
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e0
Length
11 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
63
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA63,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
32K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
7 mm
Want to compare parts?
  1. M29W641DU90ZA6T
    STMicroelectronics
    4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63
    VS

Alternate Parts for M29W641DU90ZA6T

This table gives cross-reference parts and alternative options found for M29W641DU90ZA6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W641DU90ZA6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29DW640D90ZA1T Flash, 4MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29W641DU90ZA6T vs M29DW640D90ZA1T
M29W641DU90ZA1E 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29W641DU90ZA6T vs M29W641DU90ZA1E
M29W641DU90ZA1F 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29W641DU90ZA6T vs M29W641DU90ZA1F
M29W641DU90ZA6F 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29W641DU90ZA6T vs M29W641DU90ZA6F
M29DW640D90ZA6T Flash, 4MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29W641DU90ZA6T vs M29DW640D90ZA6T
M29W641DU90ZA6E 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29W641DU90ZA6T vs M29W641DU90ZA6E
M29W641DU90ZA1 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics M29W641DU90ZA6T vs M29W641DU90ZA1
M29W641DU90ZA1T 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics M29W641DU90ZA6T vs M29W641DU90ZA1T
M29DW640D90ZA6 Flash, 4MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29W641DU90ZA6T vs M29DW640D90ZA6
Part Number Description Manufacturer Compare
MBM29DL640E90PBT Flash, 4MX16, 90ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Limited M29W641DU90ZA6T vs MBM29DL640E90PBT
S29JL064H90BAI002 Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FPBGA-63 Spansion M29W641DU90ZA6T vs S29JL064H90BAI002
AM29DL640D90WHI Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion M29W641DU90ZA6T vs AM29DL640D90WHI
AM29LV640MU90RWHF Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion M29W641DU90ZA6T vs AM29LV640MU90RWHF
M29W641DU90ZA6E 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29W641DU90ZA6T vs M29W641DU90ZA6E
M29W641DU90ZA1F 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29W641DU90ZA6T vs M29W641DU90ZA1F
AM29DL640D90WHFN Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion M29W641DU90ZA6T vs AM29DL640D90WHFN
S29JL064H90BFI002 Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-63 Spansion M29W641DU90ZA6T vs S29JL064H90BFI002
AM29DL640D90WHF Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 Spansion M29W641DU90ZA6T vs AM29DL640D90WHF
S29JL064H90BFI003 Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, LEAD FREE, FPBGA-63 Spansion M29W641DU90ZA6T vs S29JL064H90BFI003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W641DU90ZA6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W641DU90ZA6T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W641DU90ZA6T would you like to use for your alert(s)?
  • Please alert me when M29W641DU90ZA6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W641DU90ZA6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W641DU90ZA6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W641DU90ZA6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W641DU90ZA6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W641DU90ZA6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: