Part Details for M29W641DL12N6T by STMicroelectronics
Results Overview of M29W641DL12N6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W641DL12N6T Information
M29W641DL12N6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W641DL12N6T
M29W641DL12N6T CAD Models
M29W641DL12N6T Part Data Attributes
|
M29W641DL12N6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W641DL12N6T
STMicroelectronics
4MX16 FLASH 3V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W641DL12N6T
This table gives cross-reference parts and alternative options found for M29W641DL12N6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W641DL12N6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL640D120EK | Spansion | Check for Price | Flash, 4MX16, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | M29W641DL12N6T vs AM29DL640D120EK |
AM29LV641DL120RFK | Spansion | Check for Price | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W641DL12N6T vs AM29LV641DL120RFK |
AM29LV641DH121REK | Spansion | Check for Price | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | M29W641DL12N6T vs AM29LV641DH121REK |
AM29LV641DL121RFIN | Spansion | Check for Price | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | M29W641DL12N6T vs AM29LV641DL121RFIN |
AM29LV641MH120EI | Spansion | Check for Price | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | M29W641DL12N6T vs AM29LV641MH120EI |
M29W641DL12N1E | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 120ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W641DL12N6T vs M29W641DL12N1E |
AM29LV641MH120REF | Spansion | Check for Price | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | M29W641DL12N6T vs AM29LV641MH120REF |
M29W641DL12N1 | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W641DL12N6T vs M29W641DL12N1 |
AM29LV641DL120REFN | Spansion | Check for Price | Flash, 4MX16, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | M29W641DL12N6T vs AM29LV641DL120REFN |
AM29LV641ML120RFI | Spansion | Check for Price | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W641DL12N6T vs AM29LV641ML120RFI |