Part Details for M29W640DB70ZA1T by STMicroelectronics
Overview of M29W640DB70ZA1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W640DB70ZA1T
M29W640DB70ZA1T CAD Models
M29W640DB70ZA1T Part Data Attributes
|
M29W640DB70ZA1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W640DB70ZA1T
STMicroelectronics
4MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for M29W640DB70ZA1T
This table gives cross-reference parts and alternative options found for M29W640DB70ZA1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640DB70ZA1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W640DB70ZA6T | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29W640DB70ZA1T vs M29W640DB70ZA6T |
M29W640DB70ZA1 | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29W640DB70ZA1T vs M29W640DB70ZA1 |
M29W640DB70ZA6F | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29W640DB70ZA1T vs M29W640DB70ZA6F |
M29W640DB70ZA1E | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29W640DB70ZA1T vs M29W640DB70ZA1E |