Part Details for M29W640DB70N1E by STMicroelectronics
Overview of M29W640DB70N1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W640DB70N1E
M29W640DB70N1E CAD Models
M29W640DB70N1E Part Data Attributes:
|
M29W640DB70N1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W640DB70N1E
STMicroelectronics
4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W640DB70N1E
This table gives cross-reference parts and alternative options found for M29W640DB70N1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640DB70N1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29L640UV-70UF | Flash, 4MX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | M29W640DB70N1E vs A29L640UV-70UF |
MX29LV640EBTI-70G | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | M29W640DB70N1E vs MX29LV640EBTI-70G |
M28W640ECB70N1E | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W640DB70N1E vs M28W640ECB70N1E |
M28W640ECB70N6T | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W640DB70N1E vs M28W640ECB70N6T |
M28W640ECB70N1S | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W640DB70N1E vs M28W640ECB70N1S |
S29GL064N70TAIR40 | Flash, 4MX16, 70ns, PDSO48, MO-142EC, TSOP-48 | Spansion | M29W640DB70N1E vs S29GL064N70TAIR40 |
M28W640FCB70N1F | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | M29W640DB70N1E vs M28W640FCB70N1F |
AT49BV642D-70TU | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | M29W640DB70N1E vs AT49BV642D-70TU |
M28W640ECB70N1F | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W640DB70N1E vs M28W640ECB70N1F |
M29W640DB70N6E | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W640DB70N1E vs M29W640DB70N6E |