Part Details for M29W400T-90M1R by STMicroelectronics
Results Overview of M29W400T-90M1R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W400T-90M1R Information
M29W400T-90M1R by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W400T-90M1R
M29W400T-90M1R CAD Models
M29W400T-90M1R Part Data Attributes
|
M29W400T-90M1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W400T-90M1R
STMicroelectronics
256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29W400T-90M1R
This table gives cross-reference parts and alternative options found for M29W400T-90M1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400T-90M1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29AL004D90MAI010 | Spansion | Check for Price | Flash, 256KX16, 90ns, PDSO44, MO-108AA, SOP-44 | M29W400T-90M1R vs S29AL004D90MAI010 |
M29W400T-90M6TR | STMicroelectronics | Check for Price | 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W400T-90M1R vs M29W400T-90M6TR |
M29W400T-90M1 | STMicroelectronics | Check for Price | 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W400T-90M1R vs M29W400T-90M1 |
S29AL004D90MFN010 | Spansion | Check for Price | Flash, 256KX16, 90ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 | M29W400T-90M1R vs S29AL004D90MFN010 |
M29W400T-90M6 | STMicroelectronics | Check for Price | 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W400T-90M1R vs M29W400T-90M6 |
AM29LV400BT90SI | Spansion | Check for Price | Flash, 256KX16, 90ns, PDSO44, MO-180AA, SOP-44 | M29W400T-90M1R vs AM29LV400BT90SI |
M29W400T-90M5TR | STMicroelectronics | Check for Price | 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W400T-90M1R vs M29W400T-90M5TR |