Part Details for M29W400FT5AZA6T by Micron Technology Inc
Overview of M29W400FT5AZA6T by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W400FT5AZA6T
M29W400FT5AZA6T CAD Models
M29W400FT5AZA6T Part Data Attributes
|
M29W400FT5AZA6T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W400FT5AZA6T
Micron Technology Inc
Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W400FT5AZA6T
This table gives cross-reference parts and alternative options found for M29W400FT5AZA6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400FT5AZA6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W400DT55ZE1F | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Micron Technology Inc | M29W400FT5AZA6T vs M29W400DT55ZE1F |
M29W400DT55ZE6E | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Micron Technology Inc | M29W400FT5AZA6T vs M29W400DT55ZE6E |
M29W400DT55ZA6E | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Micron Technology Inc | M29W400FT5AZA6T vs M29W400DT55ZA6E |
M29W400FT5AZA6ST | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Micron Technology Inc | M29W400FT5AZA6T vs M29W400FT5AZA6ST |
M29W400DT55ZA1F | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Micron Technology Inc | M29W400FT5AZA6T vs M29W400DT55ZA1F |
M29W400DT55ZE6T | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Micron Technology Inc | M29W400FT5AZA6T vs M29W400DT55ZE6T |
M29W400DT55ZE1E | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Micron Technology Inc | M29W400FT5AZA6T vs M29W400DT55ZE1E |
M29W400FT5AZA6F | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | M29W400FT5AZA6T vs M29W400FT5AZA6F |
S29AL004D55BFI010 | Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | M29W400FT5AZA6T vs S29AL004D55BFI010 |
M29W400DT55ZE6 | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Micron Technology Inc | M29W400FT5AZA6T vs M29W400DT55ZE6 |